MEAN WELL Switching Power Supply, IRM-01-24S, 24V dc, 42mA, 1W, 1 Output, 120 → 430 V dc, 85 → 305 V ac
- RS Stock No.:
- 135-8894
- Mfr. Part No.:
- IRM-01-24S
- Brand:
- MEAN WELL
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$99.81
(exc. GST)
$109.79
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 - 9 | $99.81 | $9.981 |
10 - 49 | $97.01 | $9.701 |
50 + | $93.04 | $9.304 |
*price indicative
- RS Stock No.:
- 135-8894
- Mfr. Part No.:
- IRM-01-24S
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well IRM-01 Series 1 W Single Output Encapsulated AC-DC Power Supply
From Mean Well, the IRM-01 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-01 series is a 1 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 77%, these switching power supplies meet worldwide regulations for power consumption. IRM-01 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 77% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Cooled by free air convection
Universal AC input
Available with either PCB or SMD mounting
Complies with EN55022 Class B without the need for any additional components
Product Application Information:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved, Design refer to IEC60601-1, EN60335-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 K V), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 K V), criteria A
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 42mA |
Power Rating | 1W |
Number of Outputs | 1 |
Input Voltage | 120 → 430 V dc, 85 → 305 V ac |
Mounting Type | Surface Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 16mm |
Efficiency | 77% |
Maximum Temperature | +85°C |
Weight | 19g |
Minimum Temperature | -30°C |
Related links
- MEAN WELL Switching Power Supply, IRM-01-24, 24V dc, 42mA, 1W, 1...
- MEAN WELL Switching Power Supply, IRM-01-15, 15V dc, 67mA, 1W, 1...
- MEAN WELL Switching Power Supply, IRM-01-12, 12V dc, 83mA, 1W, 1...
- MEAN WELL Switching Power Supply, IRM-01-15S, 15V dc, 67mA, 1W, 1...
- MEAN WELL Switching Power Supply, IRM-01-9, 9V dc, 111mA, 1W, 1...
- MEAN WELL Switching Power Supply, IRM-01-12SMD, 12V dc, 83mA, 1W,...
- MEAN WELL Switching Power Supply, IRM-01-12S, 12V dc, 83mA, 1W, 1...
- MEAN WELL Switching Power Supply, IRM-01-5SMD, 5V dc, 200mA, 1W, 1...