MEAN WELL Switching Power Supply, MFM-20-12, 12V dc, 1.8A, 21.6W, 1 Output, 80 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

$18.50

(exc. GST)

$20.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 11 November 2025
  • Plus 11 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$18.50
10 - 49$18.22
50 +$17.70

*price indicative

RS Stock No.:
174-8039
Distrelec Article No.:
301-56-878
Mfr. Part No.:
MFM-20-12
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V dc

Output Current

1.8A

Power Rating

21.6W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

PCB Mount

Length

49mm

Width

23.8mm

Medical Approved

Yes

Depth

18.5mm

Minimum Temperature

-35°C

Weight

28g

Maximum Temperature

+85°C

COO (Country of Origin):
CN
1.93"x0.94" compact size

Suitable for BF application with appropriate system consideration
No load power consumption<0.075W (0.09W for 3.3V)
Extremely low leakage current
Wide operating temp. Range -35 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty

AC-DC Single output Medical Open frame power supply. Output 12Vdc at 1.8A, PCB mount, 2xMOPP

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links