Recom Switching Power Supply, RAC10-15SC/277, 15V dc, 670mA, 10W, 1 Output, 80 → 305V ac Input Voltage
- RS Stock No.:
- 166-6463
- Mfr. Part No.:
- RAC10-15SC/277
- Brand:
- Recom
On back order for despatch 11/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 16
$854.32
(exc. GST)
$939.75
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | $854.32 | $53.395 |
*price indicative
- RS Stock No.:
- 166-6463
- Mfr. Part No.:
- RAC10-15SC/277
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 10W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC10-C/277
The Recom RAC10-C/277 is a series of 10W encapsulated Power Supplies. This Regulated AC/DC converter offers single and dual output options and High efficiency of up to 80%. This AC/DC Converter has low Standby Power consumption. The Recom RAC10-C/277 is a very compact low AC/DC Switch mode Power Supply and comes with a three year warranty.
Single and Dual Output Option
High efficiency up to 80%
Very Compact and Low
Isolated Output 3.75kVac / 1 minute
Continuous Short circuit protection
Meets EN55022 Class B
Low Standby Power consumption
High efficiency up to 80%
Very Compact and Low
Isolated Output 3.75kVac / 1 minute
Continuous Short circuit protection
Meets EN55022 Class B
Low Standby Power consumption
Standards
EN60950-1, UL60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 670mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 80 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.4mm |
Width | 27.4mm |
Depth | 23.5mm |
Efficiency | 78% |
Series | RAC10-C/277 |
Weight | 62g |
Maximum Temperature | +75°C |
Minimum Temperature | -20°C |
Related links
- Recom Switching Power Supply, RAC10-15SK/277, 15V dc, 670mA, 10W,...
- Recom Switching Power Supply, RAC10-05SC/277, 5V dc, 2A, 10W, 1...
- Recom Switching Power Supply, RAC10-12SC/277, 12V dc, 840mA, 10W,...
- Recom Switching Power Supply, RAC04-15SC/277-E, 15V dc, 267mA, 4W,...
- Recom Switching Power Supply, RAC10-15DK/277 , 15V dc, ±340mA,...
- Recom Switching Power Supply, RAC10-05SK/277, 5V dc, 2A, 10W, 1...
- Recom Switching Power Supply, RAC10-3.3SK/277, 3.3V dc, 2.5A, 10W,...
- Recom Switching Power Supply, RAC10-24SK/277, 24V dc, 420mA, 10W,...