TDK-Lambda Switching Power Supply, RWS1500B-48/ME, 48V dc, 32A, 1.5kW, 1 Output, 120 → 340 V dc, 85 → 265
- RS Stock No.:
- 165-1422
- Mfr. Part No.:
- RWS1500B-48/ME
- Brand:
- TDK-Lambda
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,010.52
(exc. GST)
$1,111.57
(inc. GST)
Units | Per unit |
1 - 4 | $1,010.52 |
5 - 9 | $975.95 |
10 + | $929.67 |
- RS Stock No.:
- 165-1422
- Mfr. Part No.:
- RWS1500B-48/ME
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
50W to 1500W Single Output Power Supplies
Cost Effective
Industrial and Medical Options
Compact Size
Enclosed
Seven Year Warranty
Industrial and Medical Options
Compact Size
Enclosed
Seven Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 32A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 120 → 340 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 261mm |
Width | 127mm |
Medical Approved | Yes |
Depth | 63mm |
Weight | 3000g |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Related links
- Connector Wrenches
- Hand Saws
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- TDK-Lambda Switching Power Supply 48V dc 1kW 120 → 340 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 48V dc 1.5kW 265 V ac, 340 V dc...
- TDK-Lambda Switching Power Supply 48V dc 158W 120 → 370 V dc, 85 → 265