TDK-Lambda Switching Power Supply, RWS1500B-48, 48V dc, 32A, 1.5kW, 1 Output, 265 V ac, 340 V dc Input Voltage
- RS Stock No.:
- 136-8998
- Mfr. Part No.:
- RWS1500B-48
- Brand:
- TDK-Lambda
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$911.53
(exc. GST)
$1,002.68
(inc. GST)
Units | Per unit |
1 - 9 | $911.53 |
10 - 49 | $886.01 |
50 + | $860.16 |
- RS Stock No.:
- 136-8998
- Mfr. Part No.:
- RWS1500B-48
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
1000W to 1500W Single Output General Purpose Power Supplies RWS Series
From TDK-Lambda, the RWS1000/1500-B series are a range of single output general purpose power supplies. With an enclosed, compact construction, they are easy to install and provide easier system compliance and better system integrity.
Features and benefits:
SEMI F47 line dips
Output voltages from 5 V to 48 V
Operation from a universal AC input of 85 V to 265 V
Compact size
Long electrolytic capacitor lifetime ensures a long field life for this series
Class B conducted and radiated EMI
Low cost of ownership
Product Applications:
Recommended applications for these power supplies include industrial and automation, broadcast, test and measurement and LED signage and displays.
Standards
Conducted and radiated EMI: EN55011 / EN55022-B, FCC Class B, VCCI-B
Immunity: IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2
Immunity: IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2
Approvals
UL60950-1, CSA60950, EN60950-1, CE Mark
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 32A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 265 V ac, 340 V dc |
Mounting Type | Chassis Mount, Panel Mount |
Package Type | Enclosed |
Length | 261mm |
Width | 127mm |
Depth | 63mm |
Efficiency | 85 % @ 115 V ac, 88 % @ 230 V ac |
Weight | 3kg |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |
Related links
- Hammers
- Cutting Mats
- Connector Wrenches
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TDK-Lambda Switching Power Supply 48V dc 1.5kW 120 → 340 V dc, 85 → 265 V
- MEAN WELL Switching Power Supply 48V dc 1.5kW 127 → 370 V dc, 90 → 264 V
- Cosel Switching Power Supply 48V dc 1.5kW 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 1.5kW 120 → 340 V dc, 85 → 265