RS PRO Switching Power Supply, 48V dc, 2.3A, 110W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 161-8296
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$69.72
(exc. GST)
$76.69
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $69.72 |
20 - 99 | $68.23 |
100 + | $56.15 |
- RS Stock No.:
- 161-8296
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
110 W Single Output Enclosed Power Supply
The 100 W enclosed power supply range has been specially designed to offer high efficiency, long life and high reliability for use in a variety of applications. This range comprises of 5 models with outputs of either 12 V, 15 V, 24 V, 36 V or 48 V. Each model is RoHS, CE, UL approved and come with a three year warranty.
Features and Benefits
No Load Power Consumption <0.5 W
Rated Current 2.3 A
DC Voltage 48 V
Small compact design
Cooling by free air convection
High efficiency
Long life
High reliability
Universal input
Able to withstand 5G vibration test
UL & CE Approved
3-Year Warranty
Rated Current 2.3 A
DC Voltage 48 V
Small compact design
Cooling by free air convection
High efficiency
Long life
High reliability
Universal input
Able to withstand 5G vibration test
UL & CE Approved
3-Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 2.3A |
Power Rating | 110W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 129mm |
Width | 97mm |
Depth | 30mm |
Efficiency | 91% |
Weight | 340g |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |
Related links
- MEAN WELL Switching Power Supply, LRS-100-48, 48V dc, 2.3A, 110W,...
- MEAN WELL Switching Power Supply, RS-100-48, 48V dc, 2.3A, 110W, 1...
- XP Power Switching Power Supply, ASB110PS48, 48V dc, 2.29A, 110W,...
- RS PRO Switching Power Supply, 48V dc, 5A, 240W, 1 Output, 85 →...
- XP Power Switching Power Supply, ASB110PS12, 12V dc, 9.17A, 110W,...
- XP Power Switching Power Supply, ASB110PS36, 36V dc, 3.06A, 110W,...
- XP Power Switching Power Supply, ASB110PS15, 15V dc, 7.33A, 110W,...
- XP Power Switching Power Supply, ASB110PS24, 24V dc, 4.58A, 110W,...