RS PRO Switching Power Supply, 48V dc, 13.6A, 588W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 161-8242
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$465.30
(exc. GST)
$511.83
(inc. GST)
54 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $465.30 |
10 - 49 | $460.53 |
50 + | $379.01 |
**price indicative
- RS Stock No.:
- 161-8242
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Output Voltage | 48V dc | |
Output Current | 13.6A | |
Power Rating | 588W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 218mm | |
Width | 116.5mm | |
Depth | 41mm | |
Efficiency | 90% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -30°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Output Voltage 48V dc | ||
Output Current 13.6A | ||
Power Rating 588W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 218mm | ||
Width 116.5mm | ||
Depth 41mm | ||
Efficiency 90% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -30°C | ||
Related links
- RS PRO Switching Power Supply 11A 1 Output, 90 → 264V ac Input Voltage
- RS PRO Switching Power Supply 14A 1 Output, 90 → 264V ac Input Voltage
- Recom Switching Power Supply 48V dc 150W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 50W 90 → 264V ac Input Voltage
- Recom Switching Power Supply 48V dc 150W 90 → 264V ac Input Voltage
- XP Power Switching Power Supply 48V dc 3kW 90 → 264V ac Input Voltage
- XP Power Switching Power Supply 48V dc 1.5kW 90 → 264V ac Input Voltage
- Artesyn Switching Power Supply 48V dc 155W 90 → 264V ac Input Voltage