- RS Stock No.:
- 251-5832
- Mfr. Part No.:
- LFA240F-24-J1
- Brand:
- Cosel
On back order for despatch 21/10/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$218.82
(exc. GST)
$240.70
(inc. GST)
Units | Per unit |
1 + | $218.82 |
- RS Stock No.:
- 251-5832
- Mfr. Part No.:
- LFA240F-24-J1
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Cosel AC/DC CONVERTER of LFA series is open frame power supply. It is small and compact PCB construction based convertor. It have built-in reducing standby power circuit (LFA10F, 15F) and inrush current, overcurrent and overvoltage protection circuits which makes it more efficient. This power supply is manufactured by SMD technology.
Small and compact PCB construction
RoHS directive
Built-in reducing standby power circuit (LFA10F, 15F)
RoHS directive
Built-in reducing standby power circuit (LFA10F, 15F)
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10A |
Power Rating | 240W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Open Frame |
Embedded | Yes |
Series | LFA |
Related links
- Hammers
- Cutting Mats
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Cosel Switching Power Supply 36V dc 241W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 240W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 240W 85 → 264V ac Input Voltage