TRACOPOWER Switching Power Supply, TPP 15-109A-J, 9V dc, 1.67A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 157-8369
- Mfr. Part No.:
- TPP 15-109A-J
- Brand:
- TRACOPOWER
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.72
(exc. GST)
$64.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $58.72 |
10 - 49 | $57.46 |
50 + | $55.70 |
- RS Stock No.:
- 157-8369
- Mfr. Part No.:
- TPP 15-109A-J
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The TPP 15 AC/DC power supplies feature a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2 x MOPP approved for an operating altitude of 5000 m. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 88.5% offers a high power density in the packaging format 1.0 x 2.6.
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Low leakage current <100 μA rated for BF applications
EMC emission an immunity to IEC 60601-1-2 edition 4
Risk management process according to ISO 14971 including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Protection class l and ll
Operating up to 5000 m altitude
Low leakage current <100 μA rated for BF applications
EMC emission an immunity to IEC 60601-1-2 edition 4
Risk management process according to ISO 14971 including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Protection class l and ll
Operating up to 5000 m altitude
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 1.67A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 66.2mm |
Width | 25.4mm |
Medical Approved | Yes |
Depth | 15.7mm |
Weight | 19g |
Maximum Temperature | +85°C |
Energy Efficiency Level | III |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER Switching Power Supply, TPP 30-109A-J, 9V dc, 3.34A,...
- XP Power Switching Power Supply, EML15US09-E, 9V dc, 1.67A, 15W, 1...
- XP Power Switching Power Supply, ECL15US09-S, 9V dc, 1.67A, 15W, 1...
- XP Power Switching Power Supply, EML15US09-P, 9V dc, 1.67A, 15W, 1...
- XP Power Switching Power Supply, ECL15US09-P, 9V dc, 1.67A, 15W, 1...
- XP Power Switching Power Supply, EML15US09-T, 9V dc, 1.67A, 15W, 1...
- XP Power Switching Power Supply, EML15US09-S, 9V dc, 1.67A, 15W, 1...
- XP Power Switching Power Supply, ECL15US09-E, 9V dc, 1.67A, 15W, 1...