Recom Switching Power Supply, RAC04-05SGB, 5V dc, 800mA, 4W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS Stock No.:
- 144-6324
- Mfr. Part No.:
- RAC04-05SGB
- Brand:
- Recom
Available for back order.
Added
Price (ex. GST) Each
$21.75
(exc. GST)
$23.93
(inc. GST)
Units | Per unit |
1 - 4 | $21.75 |
5 - 9 | $21.56 |
10 + | $20.89 |
- RS Stock No.:
- 144-6324
- Mfr. Part No.:
- RAC04-05SGB
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RAC04-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +70°C operating temperature range. The RAC04-GB have a built-in Class B / FCC Part 15 EMC filter, are certified to EN60950 and EN62368 safety standards and come with a three year warranty.
Universal Input 85-305VAC
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +70°C Operating Temperature
Continuous SCP, OCP, OVP
EN60950, UL60950 & CE Certified, EN55032 Class B
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +70°C Operating Temperature
Continuous SCP, OCP, OVP
EN60950, UL60950 & CE Certified, EN55032 Class B
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 800mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Series | RAC04-GB |
Efficiency | 72% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Weight | 20g |
Related links
- Switching Power Supplies
- Recom Switching Power Supply 5V dc 1W 100 → 240V ac Input Voltage
- Recom Switching Power Supply 5V dc 3W 305 V ac, 430 V dc Input Voltage
- RS PRO Switching Power Supply 1kW
- Recom Switching Power Supply 5V dc 2W 100 → 240V ac Input Voltage
- Recom Switching Power Supply 5V dc 2W 85 → 264V ac Input Voltage
- nVent SCHROFF Switching Power Supply, 13100-102
- Cosel Switching Power Supply, H-OU-33