Recom Switching Power Supply, RAC04-12SGA, 12V dc, 330mA, 4W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS Stock No.:
- 144-6312
- Mfr. Part No.:
- RAC04-12SGA
- Brand:
- Recom
Available for back order.
Price (ex. GST) Each
$20.17
(exc. GST)
$22.19
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $20.17 |
5 - 9 | $20.05 |
10 + | $19.52 |
- RS Stock No.:
- 144-6312
- Mfr. Part No.:
- RAC04-12SGA
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RAC04-GA series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -40°C to +85°C operating temperature range. The RAC04-GA have a built-in Class A / FCC Part 15 EMC filter, are certified to IEC/EN/UL60950-1 and EN60335 and are pending to IEC/EN/UL62368 and EN61558 safety standards and come with a three year warranty.
Universal Input 85-305VAC
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
EN60335, EN60950, UL60950 & CE Pending
4W PCB Mount Package
<75mW No Load Power Consumption
Ultra Low Profile, Compact Size
-40°C to +85°C Operating Temperature
Continuous SCP, OCP, OVP
EN60335, EN60950, UL60950 & CE Pending
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 330mA |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Series | RAC04-GA |
Efficiency | 78% |
Weight | 20g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Related links
- Recom Switching Power Supply, RAC04-12SGA, 12V dc, 330mA, 4W, 1...
- Recom Switching Power Supply, RAC04-12SGB, 12V dc, 330mA, 4W, 1...
- Recom Switching Power Supply, RAC04-15SGB, 15V dc, 270mA, 4W, 1...
- Recom Switching Power Supply, RAC04-3.3SGB, 3.3V dc, 1.21A, 4W, 1...
- Recom Switching Power Supply, RAC04-05SGA, 5V dc, 800mA, 4W, 1...
- Recom Switching Power Supply, RAC04-24SGB, 24V dc, 170mA, 4W, 1...
- Recom Switching Power Supply, RAC04-05SGB, 5V dc, 800mA, 4W, 1...
- Recom Switching Power Supply, RAC03-12SGA, 12V dc, 250mA, 3W, 1...