Recom Switching Power Supply, RAC05-3.3SK, 3.3V dc, 1.515A, 5W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 144-6294
- Mfr. Part No.:
- RAC05-3.3SK
- Brand:
- Recom
Price (ex. GST) Each
$20.83
(exc. GST)
$22.91
(inc. GST)
Available for back order.
Units | Per unit |
---|---|
1 - 4 | $20.83 |
5 - 8 | $20.61 |
9 + | $20.00 |
- RS Stock No.:
- 144-6294
- Mfr. Part No.:
- RAC05-3.3SK
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RECOM Switching Power Supply, 76% Efficiency, 3kV AC Isolation Voltage - RAC05-K Series - RAC05-3.3SK
Need a reliable energy distribution solution for your PCB-linked parts? Go for this switching power supply from RECOM. It regulates AC supply signals ranging between 85 and 264V to deliver a stable and noiseless 3.3V DC output that's safe for low-voltage devices like LED lamps. Thanks to its compact dimensions of 25.4 (L) x 25.4 (W) x 16.5mm (H), this unit fits neatly into confined spaces without a hitch. Its 5W power rating makes it the right choice for low-power applications.
Features & Benefits
• Through-hole mounting achieves a secure connection that stands up to vibrating systems
• Safe to use in demanding conditions thanks to an operating temperature range between -25°C and +70°C
• Isolation voltage of 3kV AC prevents damage to your appliance from sudden power spikes
• Mean time between failures of 450,000 hours at +25°C, so you can be sure you'll get long-lasting service
• Safe to use in demanding conditions thanks to an operating temperature range between -25°C and +70°C
• Isolation voltage of 3kV AC prevents damage to your appliance from sudden power spikes
• Mean time between failures of 450,000 hours at +25°C, so you can be sure you'll get long-lasting service
Applications
• Renewable energy systems
• Transportation industry
• Industrial computers
• Transportation industry
• Industrial computers
Which component in the switching power supply cleans the supply signal?
The unit's Pi-type filter cleans ripple from the input signal, giving you a noiseless output.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 1.515A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 25.4mm |
Depth | 16.5mm |
Series | RAC05-K |
Efficiency | 76% |
Maximum Temperature | +50°C |
Minimum Temperature | -25°C |
Related links
- Recom Switching Power Supply, RAC05-3.3SK, 3.3V dc, 1.52A, 5W, 1...
- Recom Switching Power Supply, RAC05-3.3SK/277, 3.3V dc, 1.51A, 5W,...
- Recom Switching Power Supply, RAC05-3.3SK/277/W, 3.3V dc, 1.51A,...
- Recom Switching Power Supply, RAC05-15SK, 15V dc, 333mA, 5W, 1...
- Recom Switching Power Supply, RAC05-24SK, 24V dc, 210mA, 5W, 1...
- Recom Switching Power Supply, RAC05-05SK, 5V dc, 1A, 5W, 1 Output,...
- Recom Switching Power Supply, RAC05-12SK, 12V dc, 416mA, 5W, 1...
- Recom Switching Power Supply, RAC05-12SC, 12V dc, 420mA, 5W, 1...