- RS Stock No.:
- 139-3215
- Mfr. Part No.:
- RAC02-12SGA
- Brand:
- Recom
Available for back order.
Added
Price (ex. GST) Each
$16.91
(exc. GST)
$18.60
(inc. GST)
Units | Per unit |
1 - 4 | $16.91 |
5 - 9 | $16.78 |
10 + | $16.57 |
- RS Stock No.:
- 139-3215
- Mfr. Part No.:
- RAC02-12SGA
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 2W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode, AC-DC Power Supply - RAC Series
RAC series 2W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 75°C
Power derates above 75°C
Standards
EN-60950-1, UL-60950-1 (both pending)
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 167mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 19mm |
Series | RAC02-GA |
Efficiency | 72% |
Weight | 12g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Related links
- Switching Power Supplies
- RS PRO Switching Power Supply 1A 1 Output
- RS PRO Switching Power Supply 1kW
- Recom Switching Power Supply 5V dc 2W 100 → 240V ac Input Voltage
- nVent SCHROFF Switching Power Supply, 13100-102
- Cosel Switching Power Supply, H-OU-33
- RS PRO Switching Power Supply 1.5A 1 Output
- RS PRO Switching Power Supply 2.4A 1 Output