- RS Stock No.:
- 139-3209
- Mfr. Part No.:
- RAC02-05SGA
- Brand:
- Recom
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.83
(exc. GST)
$17.41
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $15.83 |
5 - 9 | $15.62 |
10 + | $15.42 |
- RS Stock No.:
- 139-3209
- Mfr. Part No.:
- RAC02-05SGA
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Recom 2W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode, AC-DC Power Supply - RAC Series
RAC series 2W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 75°C
Power derates above 75°C
Standards
EN-60950-1, UL-60950-1 (both pending)
RECOM Switching Power Supply, 500μF Maximum Capacitive Load, 63% Efficiency - RAC02-GA Series - RAC02-05SGA
Take charge of your electrical circuits with this switching power supply from RECOM. By converting AC signals between 85 and 264V into a stable 5V DC output, it lets you safely energise components with this voltage rating. An isolation voltage rating of 3kV AC means your equipment stays protected against damage caused by rogue surges. You can use this power supply in steamy settings thanks to its maximum operating humidity of 95% RH.
Features & Benefits
• Though-hole mounting achieves a sturdy connection to your PCB
• Mean time between failures of more than 1.5 million hours at +25°C, so it's dependable in the long term
• Small dimensions of 33.7 (L) x 22.2 (W) x 19mm (H) to slot into tight spots
• Ideal for harsh conditions thanks to a broad operating temperature range of -25°C to +70°C
• Low weight of 12g so your system stays strain-free
• Mean time between failures of more than 1.5 million hours at +25°C, so it's dependable in the long term
• Small dimensions of 33.7 (L) x 22.2 (W) x 19mm (H) to slot into tight spots
• Ideal for harsh conditions thanks to a broad operating temperature range of -25°C to +70°C
• Low weight of 12g so your system stays strain-free
Applications
• Renewable energy systems
• Household appliances
• Utility grids
• Household appliances
• Utility grids
Is this power supply regulated?
Yes, it has a built-in voltage regulator that limits output ripple and noise to between 100 and 200mV peak to peak. This protects your circuit and improves performance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 400mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Embedded | Yes |
Depth | 19mm |
Efficiency | 69% |
Series | RAC02-GA |
Weight | 12g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Related links
- Recom Switching Power Supply, RAC02-05SGA, 5V dc, 400mA, 2W, 1...
- Recom Switching Power Supply, RAC02-05SGB, 5V dc, 400mA, 2W, 1...
- Recom Switching Power Supply, RAC01-05SGA, 5V dc, 200mA, 1W, 1...
- Recom Switching Power Supply, RAC02-12SGB, 12V dc, 167mA, 2W, 1...
- Recom Switching Power Supply, RAC02-12SGA, 12V dc, 167mA, 2W, 1...
- Recom Switching Power Supply, RAC02-05SC, 5V dc, 400mA, 2W, 1...
- Recom Switching Power Supply, RAC02-05SGB, 5V dc, 400mA, 2W, 1...
- Recom Switching Power Supply, RAC02-05SE/277, 5V dc, 400mA, 2W, 1...