- RS Stock No.:
- 139-2838
- Mfr. Part No.:
- RAC02-05SGB
- Brand:
- Recom
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Tube of 20
$298.27
(exc. GST)
$328.10
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 1 | $298.27 | $14.914 |
2 - 3 | $291.72 | $14.586 |
4 + | $285.45 | $14.272 |
*price indicative |
- RS Stock No.:
- 139-2838
- Mfr. Part No.:
- RAC02-05SGB
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
Product Details
RECOM Switching Power Supply, PCB Mounting, 69% Efficiency - RAC02-GB Series - RAC02-05SGB
Wondering how to change alternating current into direct current? Trust this switching power supply from RECOM to do the trick. It's a versatile option that takes an input voltage between 100 and 240V AC and gives you back a steady 5V DC output. Continuous short-circuit protection with automatic recovery has you covered against shocks and damage caused by glitches, so you'll have no unexpected interruptions to your workflow.
Features & Benefits
• Light weight of 19g lessens load and overall strain on your setup
• Compact dimensions of 33.7 (L) x 22.2 (W) x 19mm (D) make it space-efficient
• Operates reliably in temperatures between -25°C and +70°C
• Fire-retardant material self-extinguishes in under 10 seconds for greater fire safety
• Compact dimensions of 33.7 (L) x 22.2 (W) x 19mm (D) make it space-efficient
• Operates reliably in temperatures between -25°C and +70°C
• Fire-retardant material self-extinguishes in under 10 seconds for greater fire safety
Applications
• Mechanical workshops
• Factory automation
• Industrial power supplies
• Factory automation
• Industrial power supplies
How reliable is this switching power supply?
It offers a high mean time between failures of 1,691,000 hours, so it's a reliable device that offers you dependable long-term performance.
Is the unit protected against challenging conditions?
Yes, it comes in an encapsulated package that shrugs off contamination and moisture, so works reliably in demanding environments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 400mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 19mm |
Efficiency | 69% |
Series | RAC02-GB |
Maximum Temperature | +70°C |
Weight | 12g |
Minimum Temperature | -25°C |
Related links
- Switching Power Supplies
- RS PRO Switching Power Supply 1A 1 Output
- RS PRO Switching Power Supply 1kW
- Recom Switching Power Supply 12V dc 2W 100 → 240V ac Input Voltage
- Recom Switching Power Supply 5V dc 2W 85 → 264V ac Input Voltage
- nVent SCHROFF Switching Power Supply, 13100-102
- Cosel Switching Power Supply, H-OU-33
- RS PRO Switching Power Supply 1.5A 1 Output