- RS Stock No.:
- 139-2983
- Mfr. Part No.:
- RAC01-12SGB
- Brand:
- Recom
Available for back order.
Price (ex. GST) Each
$14.41
(exc. GST)
$15.85
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $14.41 |
5 - 9 | $14.24 |
10 + | $14.06 |
- RS Stock No.:
- 139-2983
- Mfr. Part No.:
- RAC01-12SGB
- Brand:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Recom 1W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
RAC series 1W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 80°C
Power derates above 80°C
Standards
EN-60950-1, UL-60950-1 (both pending)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 83mA |
Power Rating | 1W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 19mm |
Efficiency | 68% |
Series | RAC01-GB |
Weight | 12g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Related links
- Recom Switching Power Supply, RAC01-12SGB, 12V dc, 83mA, 1W, 1...
- Recom Switching Power Supply, RAC01-12SGA, 12V dc, 83mA, 1W, 1...
- Recom Switching Power Supply, RAC01-05SGA, 5V dc, 200mA, 1W, 1...
- Recom Switching Power Supply, RAC01-05SGB, 5V dc, 200mA, 1W, 1...
- Recom Switching Power Supply, RAC02-12SGB, 12V dc, 167mA, 2W, 1...
- Recom Switching Power Supply, RAC02-12SGA, 12V dc, 167mA, 2W, 1...
- Recom Switching Power Supply, RAC02-05SGA, 5V dc, 400mA, 2W, 1...
- Recom Switching Power Supply, RAC02-05SGB, 5V dc, 400mA, 2W, 1...