Recently searched

    MEAN WELL Switching Power Supply, IRM-45-24ST, 24V dc, 1.9A, 45.6W, 1 Output, 85 → 264V ac Input Voltage

    Bulk discount available

    Subtotal (1 unit)**

    $33.02

    (exc. GST)

    $36.32

    (inc. GST)

    Add to Basket
    Select or type quantity
    81 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$33.02
    10 - 49$32.87
    50 +$27.06

    **price indicative

    RS Stock No.:
    135-8965
    Distrelec Article No.:
    300-60-589
    Mfr. Part No.:
    IRM-45-24ST
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    24V dc

    Output Current

    1.9A

    Power Rating

    45.6W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Mounting Type

    Chassis Mount

    Package Type

    Encapsulated

    Length

    109mm

    Width

    52mm

    Depth

    33.5mm

    Weight

    280g

    Minimum Temperature

    -30°C

    Maximum Temperature

    +70°C

    Related links