MEAN WELL Switching Power Supply, IRM-45-24, 24V dc, 1.9A, 45.6W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 135-8959
- Distrelec Article No.:
- 303-72-432
- Mfr. Part No.:
- IRM-45-24
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
$23.27
(exc. GST)
$25.60
(inc. GST)
88 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $23.27 |
10 - 49 | $23.01 |
50 + | $22.43 |
**price indicative
- RS Stock No.:
- 135-8959
- Distrelec Article No.:
- 303-72-432
- Mfr. Part No.:
- IRM-45-24
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 24V dc | |
Output Current | 1.9A | |
Power Rating | 45.6W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 87mm | |
Width | 52mm | |
Depth | 29.5mm | |
Minimum Temperature | -30°C | |
Weight | 230g | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V dc | ||
Output Current 1.9A | ||
Power Rating 45.6W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 87mm | ||
Width 52mm | ||
Depth 29.5mm | ||
Minimum Temperature -30°C | ||
Weight 230g | ||
Maximum Temperature +70°C | ||
Related links
- MEAN WELL Switching Power Supply 24V dc 45.6W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 45.6W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 45.6W 127 → 370 V dc, 90 → 264 V ac
- RS PRO Switching Power Supply 1.9A 1 Output, 90 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 45.6W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 12V dc 45.6W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 45.6W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 40W 85 → 264V ac Input Voltage