MEAN WELL Switching Power Supply, IRM-30-5, 5V dc, 6A, 30W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 135-8945
- Distrelec Article No.:
- 303-72-429
- Mfr. Part No.:
- IRM-30-5
- Brand:
- MEAN WELL
1 / 2
Bulk discount available
Subtotal (1 unit)**
$19.29
(exc. GST)
$21.22
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $19.29 |
10 - 49 | $18.99 |
50 + | $18.45 |
**price indicative
- RS Stock No.:
- 135-8945
- Distrelec Article No.:
- 303-72-429
- Mfr. Part No.:
- IRM-30-5
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 5V dc | |
Output Current | 6A | |
Power Rating | 30W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 69.5mm | |
Width | 39mm | |
Depth | 24mm | |
Efficiency | 83% | |
Maximum Temperature | +70°C | |
Weight | 109g | |
Minimum Temperature | -30°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 5V dc | ||
Output Current 6A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 69.5mm | ||
Width 39mm | ||
Depth 24mm | ||
Efficiency 83% | ||
Maximum Temperature +70°C | ||
Weight 109g | ||
Minimum Temperature -30°C | ||
Related links
- MEAN WELL Switching Power Supply 5V dc 30W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 30W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 30W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 5V dc 30W 80 → 264V ac Input Voltage
- Cosel Switching Power Supply 5V dc 30W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V dc 30W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 30W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 15V dc 30W 85 → 264V ac Input Voltage