Cosel Switching Power Supply, LMA150F-24-SNY, 24V dc, 6.3A, 151W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 131-1951
- Mfr. Part No.:
- LMA150F-24-SNY
- Brand:
- Cosel
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$203.70
(exc. GST)
$224.07
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $203.70 |
10 - 49 | $196.54 |
50 + | $187.40 |
- RS Stock No.:
- 131-1951
- Mfr. Part No.:
- LMA150F-24-SNY
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LMA Series - Closed Frame
The LMA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle the with care.
Features and Benefits
• Small and compact PCB construction
• Size dimensions compatible with LFA series, global input Rugged PCB type P.S.
• Peak Current Function (Option -H)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Universal input (AC85 – 264 V)
• Remote ON/OFF control (Optional -R2) reducing standby power
• Built-in inrush current, overcurrent and overvoltage protection circuits
• Built in power factor correction circuitry for decreased AC input capacity
• 5 Year Warranty
• Size dimensions compatible with LFA series, global input Rugged PCB type P.S.
• Peak Current Function (Option -H)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Universal input (AC85 – 264 V)
• Remote ON/OFF control (Optional -R2) reducing standby power
• Built-in inrush current, overcurrent and overvoltage protection circuits
• Built in power factor correction circuitry for decreased AC input capacity
• 5 Year Warranty
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.3A |
Power Rating | 151W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 188mm |
Width | 85mm |
Medical Approved | Yes |
Depth | 47mm |
Minimum Temperature | -10°C |
Weight | 600g |
Maximum Temperature | +70°C |
Related links
- Cosel Switching Power Supply, LMA150F-24-HY, 24V dc, 6.3A, 151W, 1...
- Cosel Switching Power Supply, LMA150F-24-HSNY, 24V dc, 6.3A, 151W,...
- Cosel Switching Power Supply, LMA150F-24-Y, 24V dc, 6.3A, 151W, 1...
- Cosel Switching Power Supply, LFP150F-24-SNY, 24V dc, 6.3A, 151W,...
- Cosel Switching Power Supply, LFA150F-24-SNY, 24V dc, 6.3A, 151W,...
- Cosel Switching Power Supply, LFA150F-24-Y, 24V dc, 6.3A, 151W, 1...
- Cosel AC-DC Power Supply, LHA150F-24-SNY, 24V dc, 6.3A, 151.2W, 1...
- Cosel Switching Power Supply, LFA30F-24-SNY, 24V dc, 1.3A, 31W, 1...