Cosel Switching Power Supply, LFA150F-24-SNY, 24V dc, 6.3A, 151W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 131-1754
- Mfr. Part No.:
- LFA150F-24-SNY
- Brand:
- Cosel
33 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$157.33
(exc. GST)
$173.06
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $157.33 |
10 - 49 | $151.83 |
50 + | $144.76 |
- RS Stock No.:
- 131-1754
- Mfr. Part No.:
- LFA150F-24-SNY
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LFA Series - Closed Frame
The LFA Series of Cosel Power Supplies. Models come in a various specifications. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause defect to the unit, so handle with care.
Features and Benefits
• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 5 Year Warranty
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 5 Year Warranty
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 6.3A |
Power Rating | 151W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 188mm |
Width | 85mm |
Depth | 47mm |
Efficiency | 87.5% |
Maximum Temperature | +70°C |
Weight | 650g |
Minimum Temperature | -10°C |
Related links
- Cosel Switching Power Supply, LFA150F-24-Y, 24V dc, 6.3A, 151W, 1...
- Cosel Switching Power Supply, LFP150F-24-SNY, 24V dc, 6.3A, 151W,...
- Cosel Switching Power Supply, LMA150F-24-SNY, 24V dc, 6.3A, 151W,...
- Cosel Switching Power Supply, LMA150F-24-HY, 24V dc, 6.3A, 151W, 1...
- Cosel Switching Power Supply, LMA150F-24-Y, 24V dc, 6.3A, 151W, 1...
- Cosel Switching Power Supply, LMA150F-24-HSNY, 24V dc, 6.3A, 151W,...
- Cosel AC-DC Power Supply, LFA150F-24-J1, 24V dc, 6.3A, 151.2W, 1...
- Cosel AC-DC Power Supply, LHA150F-24-SNY, 24V dc, 6.3A, 151.2W, 1...