Cosel Switching Power Supply, GHA500F-24-SNF, 24V dc, 21A, 504W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 131-1356
- Mfr. Part No.:
- GHA500F-24-SNF
- Brand:
- Cosel
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$603.92
(exc. GST)
$664.31
(inc. GST)
Units | Per unit |
1 - 9 | $603.92 |
10 - 49 | $582.77 |
50 + | $555.60 |
- RS Stock No.:
- 131-1356
- Mfr. Part No.:
- GHA500F-24-SNF
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel GHA Series
The GHA series of Cosel Power Supplies. Models come in a various specifications, including a current rating ranging from 6.3A to 41.7A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features and Benefits
• ITE and Medical safety approvals
• High Power density 92% typ (Input Voltage 230 V, Output Voltage 24 V)
• 3 x 5 standard footprint
• Fits 1U applications
• Low leakage current
• With Remote (optional)
• With AUX1 (12 V) AUX2 (15 V) (Optional)
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 21A |
Power Rating | 504W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 198.3mm |
Width | 85.2mm |
Medical Approved | Yes |
Depth | 41mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Weight | 660g |