Cosel Switching Power Supply, GHA500F-24-P, 24V dc, 4.6A, 504W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 131-1347
- Mfr. Part No.:
- GHA500F-24-P
- Brand:
- Cosel
On back order for despatch 26/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$513.90
(exc. GST)
$565.29
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $513.90 |
10 - 49 | $495.92 |
50 + | $477.66 |
- RS Stock No.:
- 131-1347
- Mfr. Part No.:
- GHA500F-24-P
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GHA Series
The GHA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 6.3A to 41.7A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features:
Industrial and Medical safety approvals
Fits 1U applications
Low leakage current
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input (90 - 264 Vac, De-rating is required)
Built in power factor correction circuitry for decreased AC input capacity
Built-in inrush current, overcurrent and overvoltage protection circuits
Various options
With Remote On/Off (Optional)
With AUX1 (12V) (Optional)
With AUX2 (5V) (Optional)
With Power-good signal (Optional)
Industrial and Medical safety approvals
Fits 1U applications
Low leakage current
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input (90 - 264 Vac, De-rating is required)
Built in power factor correction circuitry for decreased AC input capacity
Built-in inrush current, overcurrent and overvoltage protection circuits
Various options
With Remote On/Off (Optional)
With AUX1 (12V) (Optional)
With AUX2 (5V) (Optional)
With Power-good signal (Optional)
Note
5 year warranty
Standards
UL60950-1, C-UL, EN60950-1, ANSI/AAMI-ES60601-1/CSA60601-1, EN60601-1 3rd
Switch Mode Cosel Open Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 4.6A |
Power Rating | 504W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 35mm |
Maximum Temperature | +80°C |
Weight | 420g |
Minimum Temperature | -20°C |
Related links
- Cosel Switching Power Supply, GHA500F-24-R3, 24V dc, 4.6A, 504W, 1...
- Cosel Switching Power Supply, GHA500F-24-SNF, 24V dc, 21A, 504W, 1...
- Cosel Switching Power Supply, GHA500F-48-P, 48V dc, 4.2 A, 10.5 A,...
- Cosel Switching Power Supply, GHA500F-48-R3, 48V dc, 4.2A, 504W, 1...
- Cosel Switching Power Supply, GHA500F-48-SNF, 48V dc, 10.5A, 504W,...
- Cosel Switching Power Supply, GHA500F-15-P, 15V dc, 7.4A, 501W, 1...
- Cosel Switching Power Supply, GHA500F-12-P, 12V dc, 9.2A, 500W, 1...
- Cosel Switching Power Supply, GHA500F-15-SNF, 15V dc, 33.4A, 501W,...