TDK-Lambda Switching Power Supply, PFE500SA-12, 12V dc, 33A, 396W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 124-2221
- Mfr. Part No.:
- PFE500SA-12
- Brand:
- TDK-Lambda
Available for back order.
Price (ex. GST) Each
$498.23
(exc. GST)
$548.05
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $498.23 |
10 - 49 | $493.63 |
50 + | $487.20 |
- RS Stock No.:
- 124-2221
- Mfr. Part No.:
- PFE500SA-12
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
TDK Lambda PFE Series Switch Mode Power Supply
TDK Lambda PFE series of low profile compact power supplies which can be used in a wide variety of space-critical applications. The PFE series are a highly efficient product offering a high power density.
Features and Benefits
Low profile small size.
Suitable for conduction cooling.
Baseplate temperature rating of 100°C.
Highly efficient with high power density.
Typical Applications.
Suitable for industrial, test & measurement, LED indication, broadcast & communications.
Low profile small size.
Suitable for conduction cooling.
Baseplate temperature rating of 100°C.
Highly efficient with high power density.
Typical Applications.
Suitable for industrial, test & measurement, LED indication, broadcast & communications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 33A |
Power Rating | 396W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 116.8mm |
Width | 61mm |
Depth | 12.7mm |
Efficiency | 86% |
Minimum Temperature | -40°C |
Weight | 200g |
Maximum Temperature | +100°C |
Related links
- TDK-Lambda Switching Power Supply, PFE500SA-28, 28V dc, 18A, 504W,...
- TDK-Lambda Switching Power Supply, CUS200M-12, 12V dc, 16.7A,...
- TDK-Lambda Switching Power Supply, PFE1000FA-12, 12V dc, 60A,...
- TDK-Lambda Switching Power Supply, CUS30M-12, 12V dc, 2.5A, 30W, 1...
- TDK-Lambda Switching Power Supply, CUS60M-12, 12V dc, 5A, 60W, 1...
- TDK-Lambda Switching Power Supply, PFE500F-12, 12V dc, 42A, 504W,...
- TDK-Lambda Switching Power Supply, PFE300SA-12, 12V dc, 25A, 300W,...
- TDK-Lambda Switching Power Supply, CPFE1000FI-12/C, 12V dc, 60A,...