XP Power Switching Power Supply, GSP500PS24-EF, 24V dc, 21A, 500W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 122-7170
- Mfr. Part No.:
- GSP500PS24-EF
- Brand:
- XP Power
14 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$505.35
(exc. GST)
$555.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $505.35 |
10 - 49 | $496.51 |
50 + | $487.35 |
- RS Stock No.:
- 122-7170
- Mfr. Part No.:
- GSP500PS24-EF
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power AC To DC Power Supply
The XP Power series 500W rated AC to DC power supply with a single output has the output current rating of 7.5A at 24VDC. It has a universal input supply voltage rating from 80VAC to 264VAC. It can be supplied as a U channel for system cooling or with optional very quiet integral fans (-EF). The fan is intelligently controlled to provide the most optimised acoustic noise in the system.
Features and Benefits
Compact
Efficiency is 90%
Highly reliable
IT and medically approved
Open frame
Operating temperature ranges between -40 °C and 70 °C
Remote ON/OFF
Standby output is 5V / 2Amp
Standby power <0.5W
Efficiency is 90%
Highly reliable
IT and medically approved
Open frame
Operating temperature ranges between -40 °C and 70 °C
Remote ON/OFF
Standby output is 5V / 2Amp
Standby power <0.5W
Certifications
Meets EN55011/22 Level B emission standards
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 21A |
Power Rating | 500W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 170.4mm |
Width | 101.6mm |
Medical Approved | Yes |
Depth | 41.9mm |
Minimum Temperature | -20°C |
Weight | 900g |
Maximum Temperature | +70°C |
Related links
- XP Power Switching Power Supply, GSP500PS12-EF, 12V dc, 42A, 500W,...
- XP Power Switching Power Supply, GSP500PS48-EF, 48V dc, 10.5A,...
- XP Power Switching Power Supply, MHP650PS24-EF, 24V dc, 27A, 655W,...
- XP Power Switching Power Supply, SHP650PS24-EF, 24V dc, 27A, 655W,...
- XP Power Switching Power Supply, GSP750PS24-EF, 24V dc, 31.3A,...
- XP Power Switching Power Supply, PBR500PS24C, 24V dc, 16.67A,...
- XP Power Switching Power Supply, PBR500PS24B, 24V dc, 16.67 A,...
- XP Power Switching Power Supply, PBR500PS36C, 36V dc, 11.12A,...