XP Power Switching Power Supply, HDS800PS24, 24V dc, 33.5A, 800W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 122-7828
- Mfr. Part No.:
- HDS800PS24
- Brand:
- XP Power
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$738.76
(exc. GST)
$812.64
(inc. GST)
Units | Per unit |
1 - 9 | $738.76 |
10 - 49 | $726.10 |
50 + | $697.16 |
- RS Stock No.:
- 122-7828
- Mfr. Part No.:
- HDS800PS24
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - HDS800 Series of AC-DC Power Supplies
The HDS800 series from XP Power offers a wide range of 800 W power supplies. These highly reliable, enclosed power supplies feature programmable output voltage and current from 0-105%. The range also attributes high power density and a very high efficiency of up to 92%.
800 W, enclosed power supplies
1U Profile, High power density
Up to 92% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +70 °C Operating temperature
1U Profile, High power density
Up to 92% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +70 °C Operating temperature
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 33.5A |
Power Rating | 800W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 249mm |
Width | 127mm |
Depth | 40.9mm |
Efficiency | 92% |
Minimum Temperature | -20°C |
Weight | 1.8kg |
Maximum Temperature | +70°C |