XP Power Switching Power Supply, ECE10US12, 12V dc, 830mA, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7657
- Mfr. Part No.:
- ECE10US12
- Brand:
- XP Power
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.58
(exc. GST)
$57.84
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $52.58 |
10 - 49 | $52.14 |
50 + | $51.10 |
- RS Stock No.:
- 122-7657
- Mfr. Part No.:
- ECE10US12
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECE Series of 5/10 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 5 W to 10 W, PCB mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 85%.
5 W to 10 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 830mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 38.1mm |
Width | 25.4mm |
Depth | 15.24mm |
Efficiency | 83% |
Minimum Temperature | -25°C |
Weight | 24g |
Maximum Temperature | +70°C |
Related links
- XP Power Switching Power Supply, ECL10US12-E, 12V dc, 830mA, 10W,...
- XP Power Switching Power Supply, ECL10US12-P, 12V dc, 830mA, 10W,...
- XP Power Switching Power Supply, ECL10US12-T, 12V dc, 830mA, 10W,...
- XP Power Switching Power Supply, ECE20US24, 24V dc, 830mA, 20W, 1...
- XP Power Switching Power Supply, EML30US36-S, 36V dc, 830mA, 30W,...
- XP Power Switching Power Supply, EML30US36-P, 36V dc, 830mA, 30W,...
- XP Power Switching Power Supply, EML30US36-T, 36V dc, 830mA, 30W,...
- XP Power Switching Power Supply, EML30US36-E, 36V dc, 830mA, 30W,...