XP Power Switching Power Supply, EML30US36-S, 36V dc, 830mA, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-6611
- Mfr. Part No.:
- EML30US36-S
- Brand:
- XP Power
On back order for despatch 13/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$102.77
(exc. GST)
$113.05
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $102.77 |
10 - 49 | $100.26 |
50 + | $95.57 |
- RS Stock No.:
- 122-6611
- Mfr. Part No.:
- EML30US36-S
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP EMCO - EML30 Series of AC-DC Power Supplies
The EML30 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.
30 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 830mA |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 40mm |
Medical Approved | Yes |
Depth | 28.5mm |
Weight | 170g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |
Related links
- XP Power Switching Power Supply, EML30US36-P, 36V dc, 830mA, 30W,...
- XP Power Switching Power Supply, EML30US36-T, 36V dc, 830mA, 30W,...
- XP Power Switching Power Supply, EML30US36-E, 36V dc, 830mA, 30W,...
- XP Power Switching Power Supply, ECE10US12, 12V dc, 830mA, 10W, 1...
- XP Power Switching Power Supply, ECE20US24, 24V dc, 830mA, 20W, 1...
- XP Power Switching Power Supply, ECL10US12-E, 12V dc, 830mA, 10W,...
- XP Power Switching Power Supply, ECL10US12-P, 12V dc, 830mA, 10W,...
- XP Power Switching Power Supply, ECL10US12-T, 12V dc, 830mA, 10W,...