- RS Stock No.:
- 122-7576
- Mfr. Part No.:
- VFT150PS05
- Brand:
- XP Power
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$120.04
(exc. GST)
$132.04
(inc. GST)
Units | Per unit |
1 - 9 | $120.04 |
10 - 49 | $115.83 |
50 + | $110.41 |
- RS Stock No.:
- 122-7576
- Mfr. Part No.:
- VFT150PS05
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - VFT150 Series Switch Mode Power Supply
XP Power VFT150 series of 150 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VFT150 series offers an output voltage of 5 to 48 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable industrial power supply.
The low profile nature of the series offers a compact & reliable industrial power supply.
Features and Benefits
100 W convection & 150 W forced-cooled rating.
Integral fan supply.
<0.5 W no load input power.
3" x 5" package.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 24A |
Power Rating | 120W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 33.1mm |
Efficiency | 83% |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Weight | 340g |