XP Power Switching Power Supply, ECM40UT34, 3.3 V dc, 5 V dc, 1.5 A, 6 A, 500mA, 40W, Triple Output, 120 → 370 V
- RS Stock No.:
- 122-7076
- Mfr. Part No.:
- ECM40UT34
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)**
$90.09
(exc. GST)
$99.10
(inc. GST)
On back order for despatch 10/01/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $90.09 |
10 - 49 | $88.77 |
50 + | $86.31 |
**price indicative
- RS Stock No.:
- 122-7076
- Mfr. Part No.:
- ECM40UT34
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 3.3 V dc, 5 V dc | |
Output Current | 1.5 A, 6 A, 500mA | |
Power Rating | 40W | |
Number of Outputs | 3 | |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Medical Approved | Yes | |
Depth | 27mm | |
Maximum Temperature | +70°C | |
Weight | 150g | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 3.3 V dc, 5 V dc | ||
Output Current 1.5 A, 6 A, 500mA | ||
Power Rating 40W | ||
Number of Outputs 3 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 27mm | ||
Maximum Temperature +70°C | ||
Weight 150g | ||
Minimum Temperature 0°C | ||
Related links
- XP Power Switching Power Supply 5 V dc 2 A 500 mA Triple Output, 120 → 370 V
- XP Power Switching Power Supply 5 V dc 1.5 A 500 mA Triple Output, 120 → 370
- XP Power Switching Power Supply 5 V dc 24 V dc 6 A 40W 120 →
- XP Power Switching Power Supply 5 V dc 1.5 A 500mA Triple Output, 85 → 264V
- Artesyn Switching Power Supply ±5V dc 5 A 40W 120 → 300 V dc, 85
- TRACOPOWER Switching Power Supply 5 V dc 5 A 40W 100 → 375 V dc,
- XP Power Switching Power Supply 5 V dc 2 A 15W 120 → 370 V dc,
- XP Power Switching Power Supply 5 V dc 2 A 15W 120 → 370 V dc,