XP Power Switching Power Supply, ECM100UT31, 5 V dc, ±12 V dc, 3 A, 10 A, 800 mA, 100W, Triple Output, 120 → 370
- RS Stock No.:
- 122-7056
- Mfr. Part No.:
- ECM100UT31
- Brand:
- XP Power
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$277.85
(exc. GST)
$305.63
(inc. GST)
Units | Per unit |
1 - 9 | $277.85 |
10 - 49 | $275.44 |
50 + | $269.92 |
- RS Stock No.:
- 122-7056
- Mfr. Part No.:
- ECM100UT31
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
XP Power - ECM100 Series of AC-DC Power Supplies
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 3 A, 10 A, 800 mA |
Power Rating | 100W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 114.3mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Maximum Temperature | +70°C |
Weight | 180g |
Minimum Temperature | 0°C |
Related links
- XP Power Switching Power Supply 5 V dc 24 V dc 6 A 40W 120 →
- MEAN WELL Switching Power Supply 5 V dc 24 V dc 3.5 A 47.5W 127
- TRACOPOWER Switching Power Supply 5 V dc 3 A 29W 120 → 370 V
- TDK-Lambda Switching Power Supply 5 V dc 1.2 A 600 mA Triple Output, 110 →
- Eplax Switching Power Supply 5 V dc 2 A 120W 12 V dc, 24 V
- MEAN WELL Switching Power Supply 5 V dc 3 A 500mA Triple Output, 127 →
- TRACOPOWER Switching Power Supply 5 V dc 3 A 500mA Triple Output,...
- TRACOPOWER Switching Power Supply 5 V dc 3 A 30W 120 → 370 V dc,