Artesyn Switching Power Supply, LCM1000Q-T, 24V dc, 41.7A, 1kW, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 111-6582
- Mfr. Part No.:
- LCM1000Q-T
- Brand:
- Artesyn
1 / 1
Subtotal (1 unit)**
$613.94
(exc. GST)
$675.33
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $613.94 |
**price indicative
- RS Stock No.:
- 111-6582
- Mfr. Part No.:
- LCM1000Q-T
- Brand:
- Artesyn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn | |
Output Voltage | 24V dc | |
Output Current | 41.7A | |
Power Rating | 1kW | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 276.9mm | |
Width | 132mm | |
Medical Approved | Yes | |
Depth | 61.7mm | |
Weight | 2kg | |
Maximum Temperature | +70°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Artesyn | ||
Output Voltage 24V dc | ||
Output Current 41.7A | ||
Power Rating 1kW | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 276.9mm | ||
Width 132mm | ||
Medical Approved Yes | ||
Depth 61.7mm | ||
Weight 2kg | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
Related links
- Artesyn Switching Power Supply 12V dc 1kW 90 → 264V ac Input Voltage
- Artesyn Switching Power Supply 15V dc 1kW 90 → 264V ac Input Voltage
- Artesyn Switching Power Supply 24V dc 1.5kW 90 → 264V ac Input Voltage
- Artesyn Switching Power Supply 24V dc 1.5kW 90 → 264V ac Input Voltage
- Artesyn Switching Power Supply 24V dc 310W 90 → 264V ac Input Voltage
- XP Power Switching Power Supply 36V dc 1.5kW 90 → 264V ac Input Voltage
- Artesyn Switching Power Supply 15V dc 1.5kW 90 → 264V ac Input Voltage
- Artesyn Switching Power Supply 48V dc 1.5kW 90 → 264V ac Input Voltage