Artesyn Embedded Technologies Switching Power Supply, LCM1500W -T, 48V dc, 33A, 1.5kW, 1 Output, 90 → 264V ac
- RS Stock No.:
- 819-3642
- Mfr. Part No.:
- LCM1500W -T
- Brand:
- Artesyn Embedded Technologies
On back order for despatch 03/03/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$825.90
(exc. GST)
$908.49
(inc. GST)
Units | Per unit |
1 - 9 | $825.90 |
10 - 49 | $810.34 |
50 + | $783.09 |
- RS Stock No.:
- 819-3642
- Mfr. Part No.:
- LCM1500W -T
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
1500W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCM1500
The Emerson Network Power LCM1500 Series is a very cost effective solution for single output high power requirements. This Power supply has a typical high efficiency of 89% and comes in a very convenient size. This Emerson AD/DC Power supply utilises a fan, for self contained thermal management at very low acoustic noise levels. The LCM1500 can be used in Industrial and Medical applications.
Convenient size 2.4 x 5 x 10 inches
Industrial and Medical safety approvals
-40°C to 70°C Operating Temperature
Typical efficiency 89%
Fan Noise ˂45dBA, 80% load 30C, off with inhibit
Leakage ˂0.3mA at 264 Vac
Total Max power 1500 W
Total Max Current 133 A
Sinlge output
3 years Warranty
Industrial and Medical safety approvals
-40°C to 70°C Operating Temperature
Typical efficiency 89%
Fan Noise ˂45dBA, 80% load 30C, off with inhibit
Leakage ˂0.3mA at 264 Vac
Total Max power 1500 W
Total Max Current 133 A
Sinlge output
3 years Warranty
Standards
EMI Class B, EN61000 Immunity, UL60950-1, UL60601, VDE60950-1, VDE60601
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 33A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 132mm |
Width | 61.7mm |
Medical Approved | Yes |
Depth | 276.9mm |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |
Related links
- Artesyn Embedded Technologies Switching Power Supply 24V dc 25W...
- TDK-Lambda Switching Power Supply 48V dc 500W 90 → 264V ac Input Voltage
- Artesyn Embedded Technologies Switching Power Supply 15V dc 60W...
- Artesyn Embedded Technologies Switching Power Supply 12V dc 400W...
- Artesyn Embedded Technologies SMPS Transformer 1 Output
- Artesyn Embedded Technologies Switching Power Supply 12V dc 150W...
- COTEK Switching Power Supply 48V dc 1.5kW 127 → 370 V dc, 90 → 264 V ac
- Artesyn Embedded Technologies Switching Power Supply 393V dc 720W 85 → 264V