Eplax Switching Power Supply, 116-010183B, 5 V dc, ±15 V dc, 1.4 A, 5 A, 300mA, 50W, Triple Output, 93 → 253V ac
- RS Stock No.:
- 778-551
- Mfr. Part No.:
- 116-010183B
- Brand:
- Eplax
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$605.67
(exc. GST)
$666.24
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $605.67 |
10 - 49 | $584.49 |
50 + | $557.23 |
- RS Stock No.:
- 778-551
- Mfr. Part No.:
- 116-010183B
- Brand:
- Eplax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
19", 50 W Plug-in Power Supplies, EC 50 Series
50 W primary switch AC/DC plug-in power supplies in 100 x 160 mm European format
Steel panel cover
Universal input 93 → 264 Vac without switching
Safety complies with VDE 0805, IEC 950 and EN 60 950
Noise compliant in accordance with VDE 0871, curve B (10 kHz → 30 MHz)
Outputs have a high overload capacity for starting currents
Overvoltage protection (OVP)
Continuous short-circuit and idling proof
SMD technology
Coded H15 connector strip
VERO standard plug fittings
Separate front panel set with handle
For use in 19" rack mounts in accordance with DIN 41494
Steel panel cover
Universal input 93 → 264 Vac without switching
Safety complies with VDE 0805, IEC 950 and EN 60 950
Noise compliant in accordance with VDE 0871, curve B (10 kHz → 30 MHz)
Outputs have a high overload capacity for starting currents
Overvoltage protection (OVP)
Continuous short-circuit and idling proof
SMD technology
Coded H15 connector strip
VERO standard plug fittings
Separate front panel set with handle
For use in 19" rack mounts in accordance with DIN 41494
![](https://media.rs-online.com/t_line/LD778494-04.gif)
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 1.4 A, 5 A, 300mA |
Power Rating | 50W |
Number of Outputs | 3 |
Input Voltage | 93 → 253V ac |
Mounting Type | 19" Rack Mount |
Length | 190mm |
Width | 100mm |
Depth | 40.24mm |
Series | EC50 |
Minimum Temperature | 0°C |
Weight | 650g |
Maximum Temperature | +70°C |
Related links
- Eplax Switching Power Supply, 116-010188J, 5V dc, 8A, 50W, 1...
- Eplax Switching Power Supply, 116-010194F, 24V dc, 2.2A, 50W, 1...
- Eplax Switching Power Supply, 116-010190G, 12V dc, 4A, 50W, 1...
- Eplax Switching Power Supply, 116-010018J, 5 V dc, ±15 V dc, 1A,...
- Eplax Switching Power Supply, 116-031530B, 5 V dc, ±15 V dc, 2A,...
- Eplax Switching Power Supply, 116-020024K, 5 V dc, ±12 V dc, 1.01...
- Eplax Switching Power Supply, 116-010046C, 5 V dc, ±12 → 15 V dc,...
- Eplax Switching Power Supply, 116-010024F, 5 V dc, 12 → 15 V dc,...