Eplax Switching Power Supply, 116-010046C, 5 V dc, ±12 → 15 V dc, 2A, 120W, Triple Output, 94 → 253V dc
- RS Stock No.:
- 778-466
- Mfr. Part No.:
- 116-010046C
- Brand:
- Eplax
Available for back order.
Price (ex. GST) Each
$1,420.61
(exc. GST)
$1,562.67
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $1,420.61 |
10 - 49 | $1,395.78 |
50 + | $1,359.60 |
- RS Stock No.:
- 778-466
- Mfr. Part No.:
- 116-010046C
- Brand:
- Eplax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
120 W Trivolt 19" Plug-in Power Supplies
120 W Primary switch plug-in power supplies
Switchable input Voltage
3-way output
For use in 19" rack mounts in accordance with DIN 41494
Complies with VDE 0805, IEC 380 / EN 60950 Trivolt PK120
3 HE x 14 TE Europe cassette with 100 mm guide height
Production monitored by German VDE testing bodies
Outputs with SELV approval (safety extra-low voltage)
110 / 230 Vac input or 18 → 36 Vdc input
Coded H15 connector strip
Noise compliance in accordance with VDE 0871, (10 kHz → 30 MHz) depending on series
Sense mode (5 V output)
Idling and short-circuit proof
Switch to serial or parallel
Overvoltage protection (OVP)
VERO standard plug fittings
Shorter front panel for use in deeper component racks
No minimum load required
Switchable input Voltage
3-way output
For use in 19" rack mounts in accordance with DIN 41494
Complies with VDE 0805, IEC 380 / EN 60950 Trivolt PK120
3 HE x 14 TE Europe cassette with 100 mm guide height
Production monitored by German VDE testing bodies
Outputs with SELV approval (safety extra-low voltage)
110 / 230 Vac input or 18 → 36 Vdc input
Coded H15 connector strip
Noise compliance in accordance with VDE 0871, (10 kHz → 30 MHz) depending on series
Sense mode (5 V output)
Idling and short-circuit proof
Switch to serial or parallel
Overvoltage protection (OVP)
VERO standard plug fittings
Shorter front panel for use in deeper component racks
No minimum load required
Approvals
VDE 2606
![](https://media.rs-online.com/t_line/LD778444-12.gif)
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 → 15 V dc |
Output Current | 2 A, 12A |
Power Rating | 120W |
Number of Outputs | 3 |
Input Voltage | 94 → 253V dc |
Mounting Type | 19" Rack Mount |
Length | 190mm |
Width | 110mm |
Depth | 70.72mm |
Series | PK |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Weight | 850g |
Related links
- Eplax Switching Power Supply, 116-010024F, 5 V dc, 12 → 15 V dc,...
- Eplax Switching Power Supply, 116-010175L, 5 V dc, ±12 → 15 V dc,...
- Eplax Switching Power Supply, 116-031530B, 5 V dc, ±15 V dc, 2A,...
- Eplax Switching Power Supply, 116-010101G, 5 V dc, ±12 → 15 V dc,...
- Eplax Switching Power Supply, 116-020024K, 5 V dc, ±12 V dc, 1.01...
- Eplax Switching Power Supply, 116-010018J, 5 V dc, ±15 V dc, 1A,...
- Eplax Switching Power Supply, 116-031512D, 24V dc, 6.25A, 150W, 1...
- Eplax Switching Power Supply, 116-010015G, ±15V dc, 1A, 30W, Dual...