Recently searched

    MEAN WELL Switching Power Supply, QP-150-3B, 3.3 V dc, 5 V dc, 5 A, 10 A, 600 mA, 150W, Quad Output, 127 → 370 V

    MEAN WELL Switching Power Supply, QP-150-3B, 3.3 V dc, 5 V dc, 5 A, 10 A, 600 mA, 150W, Quad Output, 127 → 370 V

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 unit)**

    $159.14

    (exc. GST)

    $175.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$159.14
    10 - 49$157.12
    50 +$153.32

    **price indicative

    RS Stock No.:
    414-052
    Mfr. Part No.:
    QP-150-3B
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    3.3 V dc, 5 V dc

    Output Current

    5 A, 10 A, 600 mA

    Power Rating

    150W

    Number of Outputs

    4

    Input Voltage

    127 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Enclosed

    Length

    199mm

    Width

    99mm

    Depth

    50mm

    Efficiency

    75%

    Weight

    930g

    Maximum Temperature

    +60°C

    Minimum Temperature

    -10°C

    Related links