MEAN WELL Switching Power Supply, QP-150F, 5 V dc, ±15 V dc, ±24 V dc, 2 A, 3 A, 10 A, 600mA, 152W, Quad Output, 127
- RS Stock No.:
- 414-042
- Distrelec Article No.:
- 304-06-343
- Mfr. Part No.:
- QP-150F
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
$152.89
(exc. GST)
$168.18
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
2 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $152.89 |
10 - 49 | $150.93 |
50 + | $147.28 |
**price indicative
- RS Stock No.:
- 414-042
- Distrelec Article No.:
- 304-06-343
- Mfr. Part No.:
- QP-150F
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 5 V dc, ±15 V dc, ±24 V dc | |
Output Current | 2 A, 3 A, 10 A, 600mA | |
Power Rating | 152W | |
Number of Outputs | 4 | |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 199mm | |
Width | 99mm | |
Depth | 50mm | |
Efficiency | 78% | |
Weight | 930g | |
Minimum Temperature | -10°C | |
Maximum Temperature | +60°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 5 V dc, ±15 V dc, ±24 V dc | ||
Output Current 2 A, 3 A, 10 A, 600mA | ||
Power Rating 152W | ||
Number of Outputs 4 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 199mm | ||
Width 99mm | ||
Depth 50mm | ||
Efficiency 78% | ||
Weight 930g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||
Related links
- MEAN WELL Switching Power Supply 5 V dc ±24 V dc 316W 127 → 370 V dc,
- MEAN WELL Switching Power Supply 5 V dc ±24 V dc 15 A 202.5W 127
- MEAN WELL Switching Power Supply 5 V dc ±24 V dc 4 A 600mA Quad Output, 127
- MEAN WELL Switching Power Supply 5 V dc ±24 V dc 3 A 20 A Quad Output, 127
- MEAN WELL Switching Power Supply ±5 V dc 2 A 15 A 150W 127 →
- MEAN WELL Switching Power Supply 5 V dc ±24 V dc 140W 127 → 370 V dc,
- MEAN WELL Switching Power Supply +5V dc 203W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 3.3 V dc 5 A 600 mA Quad Output, 127 → 370 V