Mean Well Embedded Switch Mode Power Supply SMPS, PS-35-24, 24V dc, 1.5A, 36W, 1 Output, 127 → 370 V dc, 90
- RS Stock No.:
- 130-748
- Mfr. Part No.:
- PS-35-24
- Brand:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 130-748
- Mfr. Part No.:
- PS-35-24
- Brand:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PS-35 Series, Universal Input, 2x4inch, Single Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C.
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.5A |
Power Rating | 36W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 24mm |
Efficiency | 85% |
Maximum Temperature | +65°C |
Minimum Temperature | -20°C |
Weight | 124g |