MEAN WELL Switching Power Supply, EPS-35-24, 24V dc, 1.5A, 36W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 764-7022
- Mfr. Part No.:
- EPS-35-24
- Brand:
- MEAN WELL
1 In Global stock for delivery within 5 working day(s)
94 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.03
(exc. GST)
$26.43
(inc. GST)
Units | Per unit |
1 - 9 | $24.03 |
10 - 49 | $23.81 |
50 + | $23.38 |
- RS Stock No.:
- 764-7022
- Mfr. Part No.:
- EPS-35-24
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well EPS-35 Series 35W AC-DC Open Frame Miniature Switch Mode Power Supply
EPS-35 series 35W AC-DC open frame single output miniature switch mode power supply with a 24mm low profile, compact design and a PCB structure for installation directly into system chassis. These EPS-35 series 35W AC-DC open frame power supplies have a universal 85 to 264Vac input, a high efficiency of up to 90% allowing free air convection cooling from -30 to +70 and a low no load power consumption of less than 0.3W. Typical applications for these EPS-35 series AC-DC open frame switch mode power supplies include factory automation, electrical or mechanical equipment and other applications where a low no load power consumption is required.
Universal 85-264Vac input
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 24mm and compact 3" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to Compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Low no load power consumption of <0.3W
High efficiency of up to 90%
LED POWER-ON indication
Low profile of 24mm and compact 3" x 2" size
Free air convection cooling
Short circuit, overload and over voltage protection
EMC compliance to Compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Note
A connector kit is available for these power supplies see stock number 764-7000
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C
MTBF to MIL-HDBK-217F (25°C)
Derate power above 50°C
Standards
UL60950-1, TUV EN60950-1 approved
Approvals
cULus, CB, TUV
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 1.5A |
Power Rating | 36W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Depth | 24mm |
Efficiency | 89% |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Weight | 85g |
Related links
- Switching Power Supplies
- TRACOPOWER Switching Power Supply 24V dc 36W 88 → 264 V ac, 127 → 375 V
- TDK-Lambda Switching Power Supply 24V dc 35W 125 → 373 V dc, 88 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 36W 125 → 373 V dc, 88 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 36W 120 → 373 V dc, 85 → 264 V ac
- nVent SCHROFF Switching Power Supply, 13100-102
- RS PRO Switching Power Supply 1.5A 1 Output
- TRACOPOWER Switching Power Supply 24V dc 36W 85 → 264 V ac, 120 → 375 V