Cosel Switching Power Supply, PBA300F-7R5, 7.5V dc, 40A, 300W, 1 Output, 120 → 350 V dc, 85 → 264 V ac

Subtotal (1 unit)*

$514.00

(exc. GST)

$565.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.00

*price indicative

RS Stock No.:
101-992
Mfr. Part No.:
PBA300F-7R5
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

7.5V dc

Output Current

40A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

201mm

Width

42mm

Depth

102mm

Efficiency

76 %, 79 %

Minimum Temperature

-20°C

Maximum Temperature

+71°C

Weight

1kg

COO (Country of Origin):
JP

PBA Series with Single 50-300W output


The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Features and Benefits:


Rated output wattage of 10 W to 1500 W

Overcurrent and overvoltage protection

Harmonic attenuator

Convection cooled or fan cooled depending on model

PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology

PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.

Product Applications:


Suitable applications include automated machinery and semiconductor equipment.

Note

All models include ventilated cover.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)

Related links