Cosel Switching Power Supply, PBA100F-36, 36V dc, 2.8A, 100.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 101-825
- Mfr. Part No.:
- PBA100F-36
- Brand:
- Cosel
13 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$197.46
(exc. GST)
$217.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $197.46 |
- RS Stock No.:
- 101-825
- Mfr. Part No.:
- PBA100F-36
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Switching Power Supply
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 2.8A |
Power Rating | 100.8W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 160.5mm |
Width | 35.5mm |
Depth | 93.5mm |
Efficiency | 84 %, 86 % |
Weight | 440g |
Minimum Temperature | -10°C |
Maximum Temperature | +71°C |
Related links
- Cosel Switching Power Supply, PBA100F-36-N, 36V dc, 2.8A, 100.8W,...
- MEAN WELL Switching Power Supply, LRS-100-36, 36V dc, 2.8A,...
- Cosel Switching Power Supply, PBA100F-48-N, 48V dc, 2.1A, 100.8W,...
- Cosel Switching Power Supply, PBA100F-48, 48V dc, 2.1A, 100.8W, 1...
- Cosel Switching Power Supply, PJA100F-36, 36V dc, 2.8A, 100.8W, 1...
- Cosel AC-DC Power Supply, LHA100F-36, 36V dc, 2.8A, 100.8W, 1...
- Cosel Switching Power Supply, LFA100F-36-SNY, 36V dc, 2.8A,...
- Cosel Switching Power Supply, LFA100F-36-Y, 36V dc, 2.8A, 100.8W,...