Cosel Switching Power Supply, PJA100F-36, 36V dc, 2.8A, 100.8W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 132-7429
- Mfr. Part No.:
- PJA100F-36
- Brand:
- Cosel
On back order for despatch 20/09/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$95.06
(exc. GST)
$104.57
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $95.06 |
10 - 49 | $91.75 |
50 + | $88.36 |
- RS Stock No.:
- 132-7429
- Mfr. Part No.:
- PJA100F-36
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cosel PJA Series - Closed Frame
The PJA Series of Cosel Power Supplies. Models come in various specifications. Cosel Power Supplies are highly efficient and reliable but stress to the units may result in twisting or bending and the subsequent defect of the unit, so handle with care. Various connection interface options are available. 5 Year Warranty
Features and Benefits
• Economical design
• Wide temperature range (-20℃ to +70℃, Derating is required)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Low power consumption (1.5 W typ AC240 Vin at no load)
• 25% smaller than the PBA Series
• Low profile design
• PJA100F,150F (1U size)
• PJA600F (2U size)
• Optional connector (Vertical terminal block, Header connector)
• Complies with SEMI F-47
• Universal input (AC85-264 V, Derating is required)
• 5 Year Warranty
• Wide temperature range (-20℃ to +70℃, Derating is required)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Low power consumption (1.5 W typ AC240 Vin at no load)
• 25% smaller than the PBA Series
• Low profile design
• PJA100F,150F (1U size)
• PJA600F (2U size)
• Optional connector (Vertical terminal block, Header connector)
• Complies with SEMI F-47
• Universal input (AC85-264 V, Derating is required)
• 5 Year Warranty
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 2.8A |
Power Rating | 100.8W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 41mm |
Width | 109mm |
Depth | 97mm |
Efficiency | 89% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 500g |
Related links
- Cosel AC-DC Power Supply, LHA100F-36, 36V dc, 2.8A, 100.8W, 1...
- Cosel Switching Power Supply, LFA100F-36-SNY, 36V dc, 2.8A,...
- Cosel Switching Power Supply, LFA100F-36-Y, 36V dc, 2.8A, 100.8W,...
- Cosel Switching Power Supply, LFP100F-36-SNY, 36V dc, 2.8A,...
- Cosel AC-DC Power Supply, LHA100F-36-SN, 36V dc, 2.8A, 100.8W, 1...
- Cosel AC-DC Power Supply, LHA100F-36-J4, 36V dc, 2.8A, 100.8W, 1...
- Cosel AC-DC Power Supply, LHA100F-36-S, 36V dc, 2.8A, 100.8W, 1...
- Cosel AC-DC Power Supply, LHA100F-36-SNY, 36V dc, 2.8A, 100.8W, 1...