STMicroelectronics Switching Diode, 30A 200V, 2-Pin DOP3I STTH3002PI

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-3006
Mfr. Part No.:
STTH3002PI
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Forward Current

30A

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

DOP3I

Maximum Forward Voltage Drop

1.05V

Pin Count

2

Maximum Operating Temperature

+175 °C

Length

15.5mm

Width

4.6mm

Height

21.1mm

Dimensions

15.5 x 4.6 x 21.1mm

COO (Country of Origin):
PH

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.