Vishay Switching Diode, 250mA 100V, 2-Pin MicroMELF BAV301-TR
- RS Stock No.:
- 815-1238
- Mfr. Part No.:
- BAV301-TR
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 100 units)*
$8.30
(exc. GST)
$9.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | $0.083 | $8.30 |
*price indicative
- RS Stock No.:
- 815-1238
- Mfr. Part No.:
- BAV301-TR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current | 250mA | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Reverse Voltage | 100V | |
| Package Type | MicroMELF | |
| Maximum Forward Voltage Drop | 1V | |
| Pin Count | 2 | |
| Maximum Diode Capacitance | 1.5pF | |
| Maximum Operating Temperature | +175 °C | |
| Length | 2mm | |
| Width | 1.2mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Maximum Series Resistance @ Maximum IF | 5 Ω @ 10 mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current 250mA | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Reverse Voltage 100V | ||
Package Type MicroMELF | ||
Maximum Forward Voltage Drop 1V | ||
Pin Count 2 | ||
Maximum Diode Capacitance 1.5pF | ||
Maximum Operating Temperature +175 °C | ||
Length 2mm | ||
Width 1.2mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Maximum Series Resistance @ Maximum IF 5 Ω @ 10 mA | ||
- BAV300, BAV301, BAV302, BAV303 Small Signal Switching Diodes, High Voltage
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
