onsemi Dual Switching Diode, Common Cathode, 450mA 75V, 3-Pin SOT-23 MMBD2838LG
- RS Stock No.:
- 808-4021P
- Mfr. Part No.:
- MMBD2838LT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal 250 units (supplied on a reel)*
$33.75
(exc. GST)
$37.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 250 + | $0.135 |
*price indicative
- RS Stock No.:
- 808-4021P
- Mfr. Part No.:
- MMBD2838LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Common Cathode | |
| Maximum Forward Current | 450mA | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Maximum Reverse Voltage | 75V | |
| Package Type | SOT-23 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 4pF | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.04mm | |
| Width | 4.5mm | |
| Height | 1.01mm | |
| Dimensions | 3.04 x 1.4 x 1.01mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Common Cathode | ||
Maximum Forward Current 450mA | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Maximum Reverse Voltage 75V | ||
Package Type SOT-23 | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 3 | ||
Maximum Diode Capacitance 4pF | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3.04mm | ||
Width 4.5mm | ||
Height 1.01mm | ||
Dimensions 3.04 x 1.4 x 1.01mm | ||
