onsemi Switching Diode, 3-Pin SC-70 SBAS16WT1G
- RS Stock No.:
- 805-6935P
- Mfr. Part No.:
- SBAS16WT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied on a reel)*
$52.80
(exc. GST)
$58.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 200 - 400 | $0.264 |
| 500 - 900 | $0.263 |
| 1000 - 1900 | $0.233 |
| 2000 + | $0.208 |
*price indicative
- RS Stock No.:
- 805-6935P
- Mfr. Part No.:
- SBAS16WT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 0.9mm | |
| Dimensions | 2.2 x 1.35 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 0.9mm | ||
Dimensions 2.2 x 1.35 x 0.9mm | ||
