onsemi Switching Diode, 2-Pin DO-214AA (SMB) SURS8160G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
781-1258
Mfr. Part No.:
SURS8160T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.6mm

Width

3.95mm

Height

2.27mm

Dimensions

4.6 x 3.95 x 2.27mm