onsemi Switching Diode, 2-Pin DO-41 MUR480EG
- RS Stock No.:
- 781-1018
- Mfr. Part No.:
- MUR480EG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$13.27
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $1.327 | $13.27 |
| 130 - 240 | $1.324 | $13.24 |
| 250 + | $1.317 | $13.17 |
*price indicative
- RS Stock No.:
- 781-1018
- Mfr. Part No.:
- MUR480EG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Package Type | DO-41 | |
| Diode Technology | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.85V | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +175 °C | |
| Height | 5.2mm | |
| Diameter | 2.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Diode Technology Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.85V | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +175 °C | ||
Height 5.2mm | ||
Diameter 2.7mm | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
