onsemi Switching Diode, 2-Pin DO-41 MUR440G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
781-1015
Mfr. Part No.:
MUR440G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Package Type

DO-41

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.28V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Height

9.5mm

Diameter

5.3mm