IXYS Switching Diode, Single, 2-Pin TO-220AC DSEP15-06B

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$1.039

(exc. GST)

$1.143

(inc. GST)

RS Stock No.:
761-4066
Mfr. Part No.:
DSEP15-06B
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Diode Configuration

Single

Product Type

Switching Diode

Mount Type

Screw

Package Type

TO-220AC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

10.66mm

Height

16.51mm

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys